
1DS00 | |
|---|---|
DigiKey Part Number | 679-2516-ND |
Manufacturer | |
Manufacturer Product Number | 1DS00 |
Description | CAP TACTILE ROUND BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.20200 | $12.02 |
| 25 | $1.15520 | $28.88 |
| 50 | $1.12160 | $56.08 |
| 100 | $1.08870 | $108.87 |
| 300 | $1.03833 | $311.50 |
| 500 | $1.01580 | $507.90 |
| 1,000 | $0.98593 | $985.93 |
| 5,000 | $0.91989 | $4,599.45 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.51800 |








