

AT24C64D-MAHM-T | |
|---|---|
DigiKey Part Number | AT24C64D-MAHM-TTR-ND - Tape & Reel (TR) AT24C64D-MAHM-TCT-ND - Cut Tape (CT) AT24C64D-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C64D-MAHM-T |
Description | IC EEPROM 64KBIT I2C 8MINI MAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C64D-MAHM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Tape & Reel (TR): | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66819 | $3,340.95 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.87400 |










