
DN2535N5-G | |
|---|---|
DigiKey Part Number | DN2535N5-G-ND |
Manufacturer | |
Manufacturer Product Number | DN2535N5-G |
Description | MOSFET N-CH 350V 500MA TO220-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 500mA (Tj) 15W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | DN2535N5-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 120mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 25 | $2.60520 | $65.13 |
| 100 | $2.38170 | $238.17 |
| Unit Price without GST: | $3.14000 |
|---|---|
| Unit Price with GST: | $3.61100 |










