SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1501T-20E/CHY

DigiKey Part Number
MCP1501T-20E/CHYTR-ND - Tape & Reel (TR)
MCP1501T-20E/CHYCT-ND - Cut Tape (CT)
MCP1501T-20E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1501T-20E/CHY
Description
IC VREF SERIES 2.048V SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 20 mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
2.25V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,144
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
25$1.17240$29.31
100$1.07920$107.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07923$3,237.69
Manufacturers Standard Package
Unit Price without GST:$1.41000
Unit Price with GST:$1.62150