
MCP6007T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP6007T-E/MSTR-ND - Tape & Reel (TR) 150-MCP6007T-E/MSCT-ND - Cut Tape (CT) 150-MCP6007T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6007T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6007T-E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 1 MHz | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 50µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 25 | $0.39080 | $9.77 |
| 100 | $0.35350 | $35.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35354 | $883.85 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |









