
MCP6009T-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP6009T-E/STTR-ND - Tape & Reel (TR) 150-MCP6009T-E/STCT-ND - Cut Tape (CT) 150-MCP6009T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6009T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 1 MHz | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 50µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 25 | $0.61400 | $15.35 |
| 100 | $0.55820 | $55.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55822 | $1,395.55 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |







