
SST26VF080A-80E/SN | |
|---|---|
DigiKey Part Number | 150-SST26VF080A-80E/SN-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF080A-80E/SN |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF080A-80E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 25 | $2.64240 | $66.06 |
| 100 | $2.57380 | $257.38 |
| Unit Price without GST: | $2.77000 |
|---|---|
| Unit Price with GST: | $3.18550 |

