Similar



MT25QU128ABA1ESE-0SIT | |
|---|---|
DigiKey Part Number | MT25QU128ABA1ESE-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA1ESE-0SIT |
Description | IC FLASH 128MBIT SPI 133MHZ 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Tray: | 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.21000 | $5.21 |
| 10 | $4.86200 | $48.62 |
| 25 | $4.72160 | $118.04 |
| 50 | $4.61500 | $230.75 |
| 100 | $4.50740 | $450.74 |
| 250 | $4.36564 | $1,091.41 |
| 500 | $4.25914 | $2,129.57 |
| 1,800 | $4.06521 | $7,317.38 |
| Unit Price without GST: | $5.21000 |
|---|---|
| Unit Price with GST: | $5.99150 |











