
MIKROE-5995 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5995-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5995 |
Description | GNSS 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIA-M10Q Global Navigation Satellite System (GNSS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | MIA-M10Q | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.13000 | $65.13 |
| Unit Price without GST: | $65.13000 |
|---|---|
| Unit Price with GST: | $74.89950 |





