
1578-2-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10765TR-ND - Tape & Reel (TR) ED10765CT-ND - Cut Tape (CT) ED10765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1578-2-57-15-00-00-03-0 |
Description | CONN SPRING TARGET 1POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.96400 | $9.64 |
| 100 | $0.81870 | $81.87 |
| 500 | $0.73064 | $365.32 |
| 1,000 | $0.69573 | $695.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,125 | $0.61996 | $3,177.29 |
| 10,250 | $0.59038 | $6,051.40 |
| 15,375 | $0.57375 | $8,821.41 |
| 25,625 | $0.55345 | $14,182.16 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.31100 |











