
JSPHS-150+ | |
|---|---|
DigiKey Part Number | 3157-JSPHS-150+-ND |
Manufacturer | |
Manufacturer Product Number | JSPHS-150+ |
Description | PHASE SHF / SURF MT / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 100MHz ~ 150MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 100MHz ~ 150MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.69000 | $101.69 |
| 10 | $92.92500 | $929.25 |
| 25 | $90.02200 | $2,250.55 |
| 50 | $85.70600 | $4,285.30 |
| 100 | $81.18400 | $8,118.40 |
| 250 | $77.80172 | $19,450.43 |
| Unit Price without GST: | $101.69000 |
|---|---|
| Unit Price with GST: | $116.94350 |

