
LFCN-1450+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1450+TR-ND - Tape & Reel (TR) 3157-LFCN-1450+CT-ND - Cut Tape (CT) 3157-LFCN-1450+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1450+ |
Description | CER FILTER 1.825GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.825GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.825GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.71000 | $24.71 |
| 20 | $9.17350 | $183.47 |
| 50 | $8.33600 | $416.80 |
| 100 | $7.77790 | $777.79 |
| 200 | $7.14520 | $1,429.04 |
| 500 | $6.60560 | $3,302.80 |
| 1,000 | $6.51944 | $6,519.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.56360 | $16,690.80 |
| Unit Price without GST: | $24.71000 |
|---|---|
| Unit Price with GST: | $28.41650 |







