
LFCW-8400+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-8400+TR-ND - Tape & Reel (TR) 3157-LFCW-8400+CT-ND - Cut Tape (CT) 3157-LFCW-8400+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-8400+ |
Description | CER FILTER 9.8GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.8GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.7dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.66000 | $25.66 |
| 20 | $12.82050 | $256.41 |
| 50 | $12.03900 | $601.95 |
| 100 | $11.51790 | $1,151.79 |
| 200 | $11.27600 | $2,255.20 |
| 500 | $10.90392 | $5,451.96 |
| 1,000 | $10.61900 | $10,619.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.04315 | $36,172.60 |
| Unit Price without GST: | $25.66000 |
|---|---|
| Unit Price with GST: | $29.50900 |









