0002066100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002066100
0002066100
0002066100

0002066100

DigiKey Part Number
WM2290TR-ND - Tape & Reel (TR)
WM2290CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002066100
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,964
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.75400$7.54
25$0.70640$17.66
50$0.67200$33.60
100$0.64010$64.01
250$0.59988$149.97
500$0.57124$285.62
1,000$0.54397$543.97
2,500$0.50989$1,274.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.46578$2,794.68
12,000$0.44356$5,322.72
18,000$0.43105$7,758.90
30,000$0.41581$12,474.30
42,000$0.40606$17,054.52
Manufacturers Standard Package
Unit Price without GST:$0.89000
Unit Price with GST:$1.02350