KK42375 Series Gold 3 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284033

DigiKey Part Number
WM50016-03-ND
Manufacturer
Manufacturer Product Number
0022284033
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.82200$8.22
100$0.69940$69.94
500$0.62432$312.16
1,000$0.59448$594.48
5,000$0.53065$2,653.25
10,000$0.50533$5,053.30
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 9022
Unit Price: $0.84000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5494
Unit Price: $1.10000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 7151
Unit Price: $1.25000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 6834
Unit Price: $1.38000
CONN HEADER VERT 7POS 2.54MM
In-Stock: 19924
Unit Price: $1.51000