(00)3929008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(00)3929008
0039290103
0039290103

0039290083

DigiKey Part Number
WM3823-ND
Manufacturer
Manufacturer Product Number
0039290083
Description
CONN HEADER VERT 8POS 4.2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039290083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,834
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5.12000$5.12
10$4.34300$43.43
300$3.41543$1,024.63
600$3.25243$1,951.46
1,200$3.09727$3,716.72
5,100$2.79693$14,264.34
Manufacturers Standard Package
Unit Price without GST:$5.12000
Unit Price with GST:$5.88800