
0150180035 | |
|---|---|
DigiKey Part Number | 900-0150180035-ND |
Manufacturer | |
Manufacturer Product Number | 0150180035 |
Description | PREMO-FD19 0.50 JMPR LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.37600 | $53.76 |
| 25 | $5.03800 | $125.95 |
| 50 | $4.79740 | $239.87 |
| 100 | $4.56830 | $456.83 |
| 250 | $4.28220 | $1,070.55 |
| 500 | $4.07782 | $2,038.91 |
| 1,000 | $3.88327 | $3,883.27 |
| 3,000 | $3.59389 | $10,781.67 |
| Unit Price without GST: | $6.33000 |
|---|---|
| Unit Price with GST: | $7.27950 |



