


0150200324 | |
|---|---|
DigiKey Part Number | 0150200324-ND |
Manufacturer | |
Manufacturer Product Number | 0150200324 |
Description | CABLE FFC/FPC 30POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $7.35200 | $73.52 |
| 25 | $6.89080 | $172.27 |
| 50 | $6.56140 | $328.07 |
| 100 | $6.24810 | $624.81 |
| 250 | $5.85684 | $1,464.21 |
| 500 | $5.57738 | $2,788.69 |
| 1,000 | $5.31134 | $5,311.34 |
| 3,000 | $4.91564 | $14,746.92 |
| Unit Price without GST: | $8.65000 |
|---|---|
| Unit Price with GST: | $9.94750 |








