Picoblade2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151340203

DigiKey Part Number
WM15251-ND
Manufacturer
Manufacturer Product Number
0151340203
Description
PICOBLADE 2 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0151340203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Friction Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,062
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$4.97000$4.97
10$4.22000$42.20
25$3.95520$98.88
50$3.76620$188.31
100$3.58640$358.64
250$3.36168$840.42
500$3.20124$1,600.62
1,000$3.04847$3,048.47
2,500$2.85775$7,144.37
Manufacturers Standard Package
Unit Price without GST:$4.97000
Unit Price with GST:$5.71550
Alternate Length
PICOBLADE 2 CIRCUIT 50MM
In-Stock: 4118
Unit Price: $4.21000
PICOBLADE 2 CIRCUIT 100MM
In-Stock: 5638
Unit Price: $5.40000
PICOBLADE 2 CIRCUIT 150MM
In-Stock: 4857
Unit Price: $4.37000