



0340620036 | |
|---|---|
DigiKey Part Number | 0340620036-ND |
Manufacturer | |
Manufacturer Product Number | 0340620036 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.58300 | $25.83 |
| 25 | $2.42040 | $60.51 |
| 50 | $2.30480 | $115.24 |
| 100 | $2.19440 | $219.44 |
| 250 | $2.05684 | $514.21 |
| 500 | $1.95864 | $979.32 |
| 1,000 | $1.86516 | $1,865.16 |
| 3,000 | $1.72609 | $5,178.27 |
| Unit Price without GST: | $3.03000 |
|---|---|
| Unit Price with GST: | $3.48450 |



