0470184x02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0470184x02
0470184002
0470184002

0470184002

DigiKey Part Number
WM6293TR-ND - Tape & Reel (TR)
WM6293CT-ND - Cut Tape (CT)
WM6293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0470184002
Description
CONN SATA RCPT 22POS SLD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0470184002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,622
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.44000$17.44
10$14.81700$148.17
25$13.88760$347.19
50$13.22460$661.23
100$12.59340$1,259.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$8.24186$2,884.65
700$7.84877$5,494.14
1,050$7.62763$8,009.01
1,750$7.35794$12,876.40
2,450$7.18558$17,604.67
Manufacturers Standard Package
Unit Price without GST:$17.44000
Unit Price with GST:$20.05600