0786463001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0786463001
0786463001
0786463001
Molex-Product Spotlight-SIM Card Connectors

0786463001

DigiKey Part Number
WM9364TR-ND - Tape & Reel (TR)
WM9364CT-ND - Cut Tape (CT)
WM9364DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0786463001
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0786463001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.057" (1.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155,920
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.78800$17.88
25$1.67600$41.90
50$1.59580$79.79
100$1.51950$151.95
250$1.42420$356.05
500$1.35622$678.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.09927$1,648.90
3,000$1.04682$3,140.46
4,500$1.01731$4,577.89
7,500$0.98132$7,359.90
10,500$0.95832$10,062.36
15,000$0.93453$14,017.95
Manufacturers Standard Package
Unit Price without GST:$2.10000
Unit Price with GST:$2.41500