DuraClik Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DuraClik Series
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0797581009

DigiKey Part Number
WM15692-ND
Manufacturer
Manufacturer Product Number
0797581009
Description
DURA-CLICK 300MM 26AWG PRE-CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
5.9µin (0.15µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,505
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$2.44000$2.44
10$2.07700$20.77
25$1.94640$48.66
50$1.85300$92.65
100$1.76430$176.43
250$1.65376$413.44
500$1.57478$787.39
1,000$1.49960$1,499.60
2,500$1.40573$3,514.32
Manufacturers Standard Package
Unit Price without GST:$2.44000
Unit Price with GST:$2.80600