0834149021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0834149021
0834149021
0834149021

0834149021

DigiKey Part Number
WM23582-ND
Manufacturer
Manufacturer Product Number
0834149021
Description
CONN MICRO-D HOUSING PLUG 25POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Type, Micro-D Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
D-Type, Micro-D
Connector Type
Plug for Male Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
-
Contact Type
Signal
Mounting Type
-
Flange Feature
-
Features
Shielded
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 148 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

148In Stock
Ships from WEC