



0955012882 | |
|---|---|
DigiKey Part Number | WM5572-ND |
Manufacturer | |
Manufacturer Product Number | 0955012882 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955012882 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.21760 | $30.44 |
| 50 | $1.15960 | $57.98 |
| 100 | $1.10400 | $110.40 |
| 250 | $1.03480 | $258.70 |
| 500 | $0.98536 | $492.68 |
| 1,000 | $0.93833 | $938.33 |
| 2,500 | $0.87958 | $2,198.95 |
| Unit Price without GST: | $1.53000 |
|---|---|
| Unit Price with GST: | $1.75950 |


