



1462360001 | |
|---|---|
DigiKey Part Number | WM22479-ND |
Manufacturer | |
Manufacturer Product Number | 1462360001 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | 1462360001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 15.00mm L x 25.00mm W x 0.17mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.03500 | $10.35 |
| 25 | $0.93040 | $23.26 |
| 100 | $0.81560 | $81.56 |
| 250 | $0.76088 | $190.22 |
| 500 | $0.72792 | $363.96 |
| 1,000 | $0.70079 | $700.79 |
| 4,000 | $0.66005 | $2,640.20 |
| 8,000 | $0.64492 | $5,159.36 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.66750 |










