



1731120041 | |
|---|---|
DigiKey Part Number | WM12664-ND |
Manufacturer | |
Manufacturer Product Number | 1731120041 |
Description | CONN DSUB SCKT 12-16AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 10 | $4.71000 | $47.10 |
| 25 | $4.41360 | $110.34 |
| 50 | $4.20300 | $210.15 |
| 100 | $4.00210 | $400.21 |
| 250 | $3.75144 | $937.86 |
| 500 | $3.57238 | $1,786.19 |
| 1,000 | $3.40195 | $3,401.95 |
| 2,500 | $3.18914 | $7,972.85 |
| Unit Price without GST: | $5.54000 |
|---|---|
| Unit Price with GST: | $6.37100 |















