
1731120220 | |
|---|---|
DigiKey Part Number | 900-1731120220-ND |
Manufacturer | |
Manufacturer Product Number | 1731120220 |
Description | CONN D-SUB SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.73600 | $17.36 |
| 25 | $1.62720 | $40.68 |
| 50 | $1.54880 | $77.44 |
| 100 | $1.47500 | $147.50 |
| 300 | $1.36483 | $409.45 |
| 500 | $1.31650 | $658.25 |
| 1,000 | $1.25363 | $1,253.63 |
| 2,500 | $1.17516 | $2,937.90 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.35750 |



















