2014471200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2014471200
Example of Nano-Fit Assembly

2014471200

DigiKey Part Number
900-2014471200TR-ND - Tape & Reel (TR)
900-2014471200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2014471200
Description
NANO-FIT PLUG TML 15AU 24-26
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,909
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.44800$4.48
25$0.41960$10.49
50$0.39960$19.98
100$0.38030$38.03
250$0.35652$89.13
500$0.33948$169.74
1,000$0.32326$323.26
2,500$0.30300$757.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26701$4,005.15
30,000$0.25428$7,628.40
45,000$0.24711$11,119.95
75,000$0.23837$17,877.75
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800