
2059792021 | |
|---|---|
DigiKey Part Number | 900-2059792021-ND |
Manufacturer | |
Manufacturer Product Number | 2059792021 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059792021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Independent Secondary Lock (ISL) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.50800 | $5.08 |
| 25 | $0.47640 | $11.91 |
| 50 | $0.45400 | $22.70 |
| 100 | $0.43220 | $43.22 |
| 250 | $0.40504 | $101.26 |
| 500 | $0.38566 | $192.83 |
| 1,000 | $0.36723 | $367.23 |
| 3,000 | $0.33983 | $1,019.49 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |












