



2065600250 | |
|---|---|
DigiKey Part Number | WM22049-ND |
Manufacturer | |
Manufacturer Product Number | 2065600250 |
Description | RF ANT 1.561/1.575GHZ FLAT 250MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2065600250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.558GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 0.6dBi, 0.7dBi, 1dBi | |
Features | Cable - 250mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.06700 | $50.67 |
| 25 | $4.65240 | $116.31 |
| 100 | $4.19630 | $419.63 |
| 250 | $3.97876 | $994.69 |
| 500 | $3.84766 | $1,923.83 |
| 1,600 | $3.67763 | $5,884.21 |
| 3,200 | $3.59981 | $11,519.39 |
| Unit Price without GST: | $6.74000 |
|---|---|
| Unit Price with GST: | $7.75100 |





