5034801000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5034801000
5034801000
5034801000

5034801000

DigiKey Part Number
WM1389TR-ND - Tape & Reel (TR)
WM1389CT-ND - Cut Tape (CT)
WM1389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034801000
Description
CONN FFC FPC 10POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5034801000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,491
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.56100$15.61
25$1.46240$36.56
50$1.39300$69.65
100$1.32610$132.61
250$1.24312$310.78
500$1.18368$591.84
1,000$1.12717$1,127.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04311$3,129.33
6,000$0.99335$5,960.10
9,000$0.96535$8,688.15
15,000$0.93121$13,968.15
Manufacturers Standard Package
Unit Price without GST:$1.84000
Unit Price with GST:$2.11600