
MPM3606GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1761-2-ND - Tape & Reel (TR) 1589-1761-1-ND - Cut Tape (CT) 1589-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3606GQV-Z |
Description | DC DC CONVERTER 4.5-21V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 600mA 4.5V - 21V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3606GQV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.24100 | $32.41 |
| 25 | $2.95920 | $73.98 |
| 100 | $2.64930 | $264.93 |
| 250 | $2.50136 | $625.34 |
| 500 | $2.41218 | $1,206.09 |
| 1,000 | $2.33877 | $2,338.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.26131 | $5,653.27 |
| 5,000 | $2.21461 | $11,073.05 |
| 7,500 | $2.19123 | $16,434.22 |
| Unit Price without GST: | $4.37000 |
|---|---|
| Unit Price with GST: | $5.02550 |





