Parametric Equivalent

MPM3632CGQV-Z | |
|---|---|
DigiKey Part Number | 1589-1955-2-ND - Tape & Reel (TR) 1589-1955-1-ND - Cut Tape (CT) 1589-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3632CGQV-Z |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerLFQFN Module |
Datasheet | Datasheet |
EDA/CAD Models | MPM3632CGQV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $3.81600 | $38.16 |
| 25 | $3.49080 | $87.27 |
| 100 | $3.13380 | $313.38 |
| 250 | $2.96356 | $740.89 |
| 500 | $2.86084 | $1,430.42 |
| 1,000 | $2.77634 | $2,776.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.68713 | $6,717.82 |
| 5,000 | $2.63336 | $13,166.80 |
| Unit Price without GST: | $5.12000 |
|---|---|
| Unit Price with GST: | $5.88800 |











