EP501A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EP501A
EP501A
EP501A

EP501A

DigiKey Part Number
EP501A-ND
Manufacturer
Manufacturer Product Number
EP501A
Description
CONN PWR PLUG 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
EP501A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Voltage - Rated
12VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polypropylene (PP)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,536
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.62000$2.62
10$2.22700$22.27
25$2.08840$52.21
50$1.98840$99.42
100$1.89350$189.35
300$1.75207$525.62
500$1.68998$844.99
1,000$1.60933$1,609.33
2,500$1.50858$3,771.45
Manufacturers Standard Package
Unit Price without GST:$2.62000
Unit Price with GST:$3.01300