


BLM15AG102SN1D | |
|---|---|
DigiKey Part Number | 490-1007-2-ND - Tape & Reel (TR) 490-1007-1-ND - Cut Tape (CT) 490-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG102SN1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG102SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06920 | $1.73 |
| 50 | $0.06180 | $3.09 |
| 100 | $0.05560 | $5.56 |
| 250 | $0.04800 | $12.00 |
| 500 | $0.04280 | $21.40 |
| 1,000 | $0.03801 | $38.01 |
| 5,000 | $0.02820 | $141.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02495 | $249.50 |
| 20,000 | $0.02210 | $442.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |









