
BLM15PE331SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE331SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE331SH1DCT-ND - Cut Tape (CT) 490-BLM15PE331SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE331SH1D |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE331SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.21360 | $5.34 |
| 50 | $0.20140 | $10.07 |
| 100 | $0.19000 | $19.00 |
| 250 | $0.17572 | $43.93 |
| 500 | $0.16568 | $82.84 |
| 1,000 | $0.15621 | $156.21 |
| 2,500 | $0.14450 | $361.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13105 | $1,310.50 |
| 20,000 | $0.12358 | $2,471.60 |
| 30,000 | $0.11941 | $3,582.30 |
| 50,000 | $0.11437 | $5,718.50 |
| 70,000 | $0.11117 | $7,781.90 |
| 100,000 | $0.10787 | $10,787.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |


