
BLM18HE102SN1D | |
|---|---|
DigiKey Part Number | 490-5215-2-ND - Tape & Reel (TR) 490-5215-1-ND - Cut Tape (CT) 490-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE102SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.22120 | $5.53 |
| 50 | $0.19800 | $9.90 |
| 100 | $0.17700 | $17.70 |
| 250 | $0.15152 | $37.88 |
| 500 | $0.13400 | $67.00 |
| 1,000 | $0.11778 | $117.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08865 | $354.60 |
| 8,000 | $0.08420 | $673.60 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |









