


BLM21PG600SN1D | |
|---|---|
DigiKey Part Number | 490-1053-2-ND - Tape & Reel (TR) 490-1053-1-ND - Cut Tape (CT) 490-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG600SN1D |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG600SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.12560 | $3.14 |
| 50 | $0.11320 | $5.66 |
| 100 | $0.10140 | $10.14 |
| 250 | $0.08732 | $21.83 |
| 500 | $0.07752 | $38.76 |
| 1,000 | $0.06851 | $68.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05240 | $209.60 |
| 8,000 | $0.04517 | $361.36 |
| 12,000 | $0.04373 | $524.76 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |








