
CMWX1ZZABZ-091 | |
|---|---|
DigiKey Part Number | 490-18025-2-ND - Tape & Reel (TR) 490-18025-1-ND - Cut Tape (CT) 490-18025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMWX1ZZABZ-091 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMWX1ZZABZ-091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz, 915MHz | |
Data Rate | - | |
Power - Output | 14dBm | |
Sensitivity | -133dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 23mA | |
Current - Transmitting | 106mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.95000 | $32.95 |
| 10 | $28.70400 | $287.04 |
| 25 | $27.22760 | $680.69 |
| 100 | $25.20170 | $2,520.17 |
| 250 | $23.98944 | $5,997.36 |
| 500 | $23.13446 | $11,567.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.77608 | $22,776.08 |
| Unit Price without GST: | $32.95000 |
|---|---|
| Unit Price with GST: | $37.89250 |








