
DSS1NB32A271Q91A | |
|---|---|
DigiKey Part Number | 490-9791-1-ND - Cut Tape (CT) 490-9791-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A271Q91A |
Description | FILTER LC(T) 270PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 270pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 270pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.75920 | $18.98 |
| 50 | $0.71340 | $35.67 |
| 100 | $0.67100 | $67.10 |
| 250 | $0.61880 | $154.70 |
| 500 | $0.58208 | $291.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.53885 | $808.28 |
| 3,000 | $0.50689 | $1,520.67 |
| 4,500 | $0.48907 | $2,200.82 |
| 7,500 | $0.46751 | $3,506.32 |
| 10,500 | $0.45383 | $4,765.22 |
| 15,000 | $0.43975 | $6,596.25 |
| 37,500 | $0.40553 | $15,207.38 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.15000 |







