
MM126317 | |
|---|---|
DigiKey Part Number | 490-MM126317-ND |
Manufacturer | |
Manufacturer Product Number | MM126317 |
Description | SWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWG Type Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SWG Type Receptacle | |
Body Material | - | |
Body Finish | - | |
Features | Flange | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.22000 | $131.22 |
| 10 | $130.92100 | $1,309.21 |
| Unit Price without GST: | $131.22000 |
|---|---|
| Unit Price with GST: | $150.90300 |







