


NFM21PC105B1C3D | |
|---|---|
DigiKey Part Number | 490-3912-2-ND - Tape & Reel (TR) 490-3912-1-ND - Cut Tape (CT) 490-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC105B1C3D |
Description | CAP FEEDTHRU 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 16V 4 A 20mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC105B1C3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.25040 | $12.52 |
| 100 | $0.23540 | $23.54 |
| 250 | $0.21704 | $54.26 |
| 500 | $0.20412 | $102.06 |
| 1,000 | $0.19199 | $191.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15340 | $613.60 |
| 8,000 | $0.14430 | $1,154.40 |
| 12,000 | $0.13922 | $1,670.64 |
| 20,000 | $0.13309 | $2,661.80 |
| 28,000 | $0.12919 | $3,617.32 |
| 40,000 | $0.12519 | $5,007.60 |
| 100,000 | $0.11546 | $11,546.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |








