



DMR30-DCV1-1-DC4-R-C | |
|---|---|
DigiKey Part Number | 811-DMR30-DCV1-1-DC4-R-C-ND |
Manufacturer | |
Manufacturer Product Number | DMR30-DCV1-1-DC4-R-C |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.450" (11.43mm) | |
Output Type | Relay (2), Solid State | |
Voltage - Supply | 9 ~ 32VDC | |
Panel Cutout Dimensions | Circular - 57.15mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Excitation Supply | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.04000 | $199.04 |
| 5 | $191.92000 | $959.60 |
| 10 | $177.71500 | $1,777.15 |
| 25 | $177.69960 | $4,442.49 |
| Unit Price without GST: | $199.04000 |
|---|---|
| Unit Price with GST: | $228.89600 |







