87121286
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87121286
Murrplastik Systems Product Line

87121286

DigiKey Part Number
2160-87121286-ND
Manufacturer
Manufacturer Product Number
87121286
Description
FRAME GROMMET SPLIT 0.197" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.197" (5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.197" (5.00mm)
Features
2 Cable Openings
Material
Thermoplastic
Color
Black
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$11.03000$11.03
10$9.37100$93.71
30$8.67100$260.13
50$8.36400$418.20
100$7.96470$796.47
250$7.46608$1,866.52
500$7.10992$3,554.96
1,000$6.77086$6,770.86
2,500$6.34748$15,868.70
Manufacturers Standard Package
Unit Price without GST:$11.03000
Unit Price with GST:$12.68450