NHD-2.4-240320AF-CSXP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-2.4-240320AF-CSXP
2.4" IPS LCD TFT Displays (Product overview)

NHD-2.4-240320AF-CSXP

DigiKey Part Number
757-NHD-2.4-240320AF-CSXP-ND
Manufacturer
Manufacturer Product Number
NHD-2.4-240320AF-CSXP
Description
GRAPHIC DISPLAY TFT BLACK 2.4"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Black TFT - Color Parallel, 8/16-Bit (RGB), SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.4-240320AF-CSXP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
50.66mm W x 38.42mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 8/16-Bit (RGB), SPI
Controller Type
ST7789Vi
Graphics Color
Black
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$25.94000$25.94
5$24.90000$124.50
Manufacturers Standard Package
Unit Price without GST:$25.94000
Unit Price with GST:$29.83100