Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G04GV,125

DigiKey Part Number
1727-6060-2-ND - Tape & Reel (TR)
1727-6060-1-ND - Cut Tape (CT)
1727-6060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G04GV,125
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.28700$2.87
25$0.25320$6.33
100$0.21620$21.62
250$0.19864$49.66
500$0.18804$94.02
1,000$0.17930$179.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16850$505.50
6,000$0.16322$979.32
9,000$0.16058$1,445.22
15,000$0.15765$2,364.75
21,000$0.15594$3,274.74
30,000$0.15430$4,629.00
75,000$0.15075$11,306.25
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.49450