Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH2T45DC,125 | |
|---|---|
DigiKey Part Number | 1727-4596-2-ND - Tape & Reel (TR) 1727-4596-1-ND - Cut Tape (CT) 1727-4596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45DC,125 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.51400 | $5.14 |
| 25 | $0.45640 | $11.41 |
| 100 | $0.39480 | $39.48 |
| 250 | $0.36528 | $91.32 |
| 500 | $0.34754 | $173.77 |
| 1,000 | $0.33294 | $332.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31486 | $944.58 |
| 6,000 | $0.30602 | $1,836.12 |
| 9,000 | $0.30159 | $2,714.31 |
| 15,000 | $0.29668 | $4,450.20 |
| 21,000 | $0.29381 | $6,170.01 |
| 30,000 | $0.29106 | $8,731.80 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |





















