
74VHC244PW,118 | |
|---|---|
DigiKey Part Number | 1727-4353-2-ND - Tape & Reel (TR) 1727-4353-1-ND - Cut Tape (CT) 1727-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC244PW,118 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.44800 | $4.48 |
| 25 | $0.39880 | $9.97 |
| 100 | $0.34390 | $34.39 |
| 250 | $0.31772 | $79.43 |
| 500 | $0.30196 | $150.98 |
| 1,000 | $0.28895 | $288.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27507 | $687.67 |
| 5,000 | $0.26680 | $1,334.00 |
| 7,500 | $0.26266 | $1,969.95 |
| 12,500 | $0.25807 | $3,225.88 |
| 17,500 | $0.25539 | $4,469.32 |
| 25,000 | $0.25281 | $6,320.25 |
| 62,500 | $0.24726 | $15,453.75 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.74750 |

