Similar
Similar
Similar
Similar

BAS86,115 | |
|---|---|
DigiKey Part Number | 1727-3566-2-ND - Tape & Reel (TR) 1727-3566-1-ND - Cut Tape (CT) 1727-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86,115 |
Description | DIODE SCHOTTKY 50V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BAS86,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11468 | $286.70 |
| 5,000 | $0.10291 | $514.55 |
| 7,500 | $0.09691 | $726.82 |
| 12,500 | $0.09016 | $1,127.00 |
| 17,500 | $0.08616 | $1,507.80 |
| 25,000 | $0.08227 | $2,056.75 |
| 62,500 | $0.07374 | $4,608.75 |
| 125,000 | $0.06846 | $8,557.50 |
| 250,000 | $0.06536 | $16,340.00 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.62100 |




